Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No571-211-20
Order Code1667287
Technical Datasheet
Instrument TypeDigital Depth Gauge
Measuring Range Max150mm
Resolution0.01mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- One-time settings of origin that holds until the battery is changed or the origin point is reset
- Guaranteed precision even with high speed movements
- Large-digit display for easy reading
- Rustless, hardened and lapped measuring faces
- Imperial/Metric conversion
- Zero setting/ABSolute feature
- ABSolute feature allows calliper to retain origin setting even when switched off
- Error free with no overspeed error
- Data hold available (optional switch required)
- Data output
- Lock nut
- Base width: 100mm
- Length: 237mm
Technical Specifications
Instrument Type
Digital Depth Gauge
Resolution
0.01mm
SVHC
No SVHC (17-Dec-2014)
Measuring Range Max
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356