Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK1060WHI
Order Code3459417
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223159
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK1060WHI
Order Code3459417
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223159
FinishWhite Moulded
Product RangeMK Logic Plus Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 13A connection unit and 20A double-pole switch. Suitable for water heaters, refrigerators and other fixed appliances. For use with MK Logic Plus 1-gang surface boxes or standard 1-gang steel back boxes.
- Suitable for water heaters, refrigerators and other fixed appliances.
- For use with MK Logic Plus 1-gang surface boxes or standard 1-gang steel back boxes
- All units comply with BS1363
- 10-Year guarantee
- Switched, fused and neon indicator
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
MK Logic Plus Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13