Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4501 BSS WLV
Order Code3459001
Product RangeMK Metal Module Switch
Also Known AsGTIN UPC EAN: 5017490335418
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4501 BSS WLV
Order Code3459001
Product RangeMK Metal Module Switch
Also Known AsGTIN UPC EAN: 5017490335418
FinishBrushed Stainless Steel
No. of Gangs1
Power Rating220W
Product RangeMK Metal Module Switch
SVHCTo Be Advised
Product Overview
- 230V AC, 50HZ
- 2-way 1 module
- Electronic soft start
- Overload protection
- RF interferance suppressed to BS EN 55015
- Brushed stainless steel
Technical Specifications
Finish
Brushed Stainless Steel
Power Rating
220W
SVHC
To Be Advised
No. of Gangs
1
Product Range
MK Metal Module Switch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5