Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoNXD-W-7CX4-BLK-12
Order Code4241443
Product RangeNexus Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,387.054 |
5+ | Kč3,253.127 |
10+ | Kč3,017.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,387.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoNXD-W-7CX4-BLK-12
Order Code4241443
Product RangeNexus Series
Technical Datasheet
Antenna TypeWiFi 6E / IoT / MIMO
Frequency Min4.9GHz
Frequency Max7.2GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeNexus Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / IoT / MIMO
Frequency Max
7.2GHz
Gain
4dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Nexus Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003