Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPBR2201
Order Code3391543
Product RangeModelCraft - Broach Sets
Also Known AsGTIN UPC EAN: 5060030660471
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč590.383 |
Price for:Each
Minimum: 1
Multiple: 1
Kč590.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPBR2201
Order Code3391543
Product RangeModelCraft - Broach Sets
Also Known AsGTIN UPC EAN: 5060030660471
Kit Contents0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
Product RangeModelCraft - Broach Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This precision set, packed in handy storage wallet, contains 6 smooth steel broaches, sizes 0.4 to 1.4mm. Ideal for enlarging or sizing, as well as burnishing holes after cutting. Fitted with comfortable knurled plastic handles. Ideal for watch and clock makers, model railway enthusiasts, scale modellers etc.
- Gently enlarges & sizes holes from 0.4mm - 1.4mm
- Used to burnish holes after cutting
- Ideal for work on metals and plastics
Contents
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
Technical Specifications
Kit Contents
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
SVHC
No SVHC (21-Jan-2025)
Product Range
ModelCraft - Broach Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033