Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1011
Order Code3498388
Also Known AsGTIN UPC EAN: 5060252021074
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč213.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1011
Order Code3498388
Also Known AsGTIN UPC EAN: 5060252021074
Kit Contents9x Precision Screwdrivers: Phillips: PH00, PH0, PH1, Slotted: 1mm, 1.2mm, 1.4mm, 1.8mm, 2.4mm, 3mm, 1x Awl, 1x Pair of Tweezers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Precision ground and hardened blades with nickel plated bodies
- Swivel heads perfect for smaller & detailed tasks
Contents
9x Precision Screwdrivers: Phillips: PH00, PH0, PH1, Slotted: 1mm, 1.2mm, 1.4mm, 1.8mm, 2.4mm, 3mm, 1x Awl, 1x Pair of Tweezers
Technical Specifications
Kit Contents
9x Precision Screwdrivers: Phillips: PH00, PH0, PH1, Slotted: 1mm, 1.2mm, 1.4mm, 1.8mm, 2.4mm, 3mm, 1x Awl, 1x Pair of Tweezers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148