Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1606
Order Code3391539
Also Known AsGTIN UPC EAN: 5060030667326
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč659.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč659.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1606
Order Code3391539
Also Known AsGTIN UPC EAN: 5060030667326
Overall Length-
Kit Contents6 Pcs of Sizes 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm & 3mm Hex Screwdrivers
Hex Tip Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Nickel Chrome Molybdenum alloy steel
- Satin chrome plated
- Black finish tips
Contents
Sizes: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm & 3mm
Technical Specifications
Overall Length
-
Hex Tip Size
-
SVHC
No SVHC (25-Jun-2025)
Kit Contents
6 Pcs of Sizes 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm & 3mm Hex Screwdrivers
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143