Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAB6-24DC
Order Code2497702
Product RangeAB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,277.826 |
| 5+ | Kč1,252.244 |
| 10+ | Kč1,226.663 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,277.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAB6-24DC
Order Code2497702
Product RangeAB6 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesIntermittent
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP44
Product RangeAB6 Series
Resonant Frequency-
Current Consumption80mA
External Depth64mm
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Intermittent
IP / NEMA Rating
IP44
Resonant Frequency
-
External Depth
64mm
Operating Temperature Max
45°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dB
Product Range
AB6 Series
Current Consumption
80mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2