Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX400-22
Order Code3889412
Product RangeX401-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,149.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,149.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX400-22
Order Code3889412
Product RangeX401-400 Series
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeContinuous, Flashing
Lens Diameter115mm
Product RangeX401-400 Series
IP / NEMA RatingIP65
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
-
Lens Diameter
115mm
IP / NEMA Rating
IP65
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
230V
Visual Signal Type
Continuous, Flashing
Product Range
X401-400 Series
External Height
205mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001