Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0037
Order Code2433189
Product Range172704 Series
Also Known AsFM8W8P-K120
Technical Datasheet
263 In Stock
150 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč83.516 | 
| 10+ | Kč63.703 | 
| 100+ | Kč53.922 | 
| 250+ | Kč50.662 | 
| 500+ | Kč50.411 | 
| 1000+ | Kč49.408 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč83.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0037
Order Code2433189
Product Range172704 Series
Also Known AsFM8W8P-K120
Technical Datasheet
No. of Positions8Ways
Connector TypeD Sub
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts8Contacts
Product Range172704 Series
No. of Power Positions8
Connector Body MaterialSteel Body
Contact Termination Type-
D Sub Shell SizeDC
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
8Ways
Insert Arrangement
DC-8W8
Connector Shell Size
-
Product Range
172704 Series
No. of Power Positions
8
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Type
D Sub
No. of Signal Contacts
0Contacts
No. of Contacts
8Contacts
Gender
Plug
Connector Body Material
Steel Body
D Sub Shell Size
DC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907