Print Page
38969-0006
PCB Mount Barrier Terminal Block, 12.7 mm, 1 Row, 6 Ways, 20 AWG, 8 AWG, 50 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38969-0006
Order Code4233087
Product Range38969 Series
Technical Datasheet
197 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
30+ | Kč94.301 |
90+ | Kč82.513 |
Price for:Each
Minimum: 30
Multiple: 30
Kč2,829.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38969-0006
Order Code4233087
Product Range38969 Series
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions6Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Rated Current50A
Rated Voltage600V
Product Range38969 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
6Ways
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Rated Current
50A
Product Range
38969 Series
Technical Docs (2)
Alternatives for 38969-0006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0511