Print Page
63812-0800
Insertion Tool, Molex Micro-Fit 3.0 & CRC Series 30-20AWG Pin & Socket Contacts, 207121 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63812-0800
Order Code4237243
Product Range207121 Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,446.243 | 
| 3+ | Kč3,015.368 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč3,446.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63812-0800
Order Code4237243
Product Range207121 Series
Technical Datasheet
Product Range207121 Series
SVHCTo Be Advised
Product Overview
63812-0800 is a 207121 series insertion tool for Micro-Fit 3.0 and CRC male and female crimp terminals, 20-30AWG. This tool is designed to ensure proper seating of terminals and reduce operator fatigue.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex Micro-Fit 3.0 & CRC Series 30-20AWG Pin & Socket Contacts
SVHC
To Be Advised
Product Range
207121 Series
Technical Docs (1)
Alternatives for 63812-0800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525