Print Page
63823-3700
Crimp Tool, Hand
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63823-3700
Order Code4237152
Product Range207129 Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,959.788 |
| 3+ | Kč15,714.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,959.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63823-3700
Order Code4237152
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 638233770 Modular Crimp Head, 33001/12, 34750/80 MX150 ISO (M3) Receptacle Terminals
Product Range207129 Series
SVHCTo Be Advised
Product Overview
63823-3700 is a 207129 series hand crimp tool for MX150 ISO (M3) receptacle terminals for 0.35mm² and 0.50mm² ISO wires. Modular crimp head is removable and can be use in the air powered tool 63816-0100 accompanied by air powered crimp adapter (63816-0700).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 638233770 Modular Crimp Head, 33001/12, 34750/80 MX150 ISO (M3) Receptacle Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63823-3700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6488