Print Page
68801-4593
Cable Assembly, Flexi-Mate Receptacle to Flexi-Mate Receptacle, 1.8 ", 46 mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4593
Order Code4236856
Product RangeFlexi-Mate 68801 Series
Technical Datasheet
4,429 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 150+ | Kč18.083 |
| 450+ | Kč16.904 |
Price for:Each
Minimum: 150
Multiple: 150
Kč2,712.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4593
Order Code4236856
Product RangeFlexi-Mate 68801 Series
Technical Datasheet
Connector to ConnectorFlexi-Mate Receptacle to Flexi-Mate Receptacle
Cable Length - Imperial1.8"
Cable Length - Metric46mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Flexi-Mate Receptacle to Flexi-Mate Receptacle
Cable Length - Metric
46mm
Product Range
Flexi-Mate 68801 Series
Cable Length - Imperial
1.8"
Jacket Colour
White
SVHC
No SVHC (23-Jan-2024)
Alternatives for 68801-4593
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011