Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30053-2M5F
Order Code2444583
Product RangeSuper-Safeway 130153 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No30053-2M5F
Order Code2444583
Product RangeSuper-Safeway 130153 Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating30A
Voltage Rating208VAC
Cord Length - Imperial2ft
Cord Length - Metric610mm
Product RangeSuper-Safeway 130153 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
-
Voltage Rating
208VAC
Cord Length - Metric
610mm
SVHC
No SVHC (17-Dec-2014)
GFCI Plug Type
-
Current Rating
30A
Cord Length - Imperial
2ft
Product Range
Super-Safeway 130153 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075014