Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1023
Order Code1462828
Product RangeStandard .062" 1625
Also Known As1625-2R1, GTIN UPC EAN: 800753615496
Technical Datasheet
14,976 In Stock
3,074 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč4.389 | 
| 100+ | Kč4.213 | 
| 500+ | Kč4.038 | 
| 1000+ | Kč3.862 | 
| 2000+ | Kč3.687 | 
| 3000+ | Kč3.511 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč43.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1023
Order Code1462828
Product RangeStandard .062" 1625
Also Known As1625-2R1, GTIN UPC EAN: 800753615496
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions2Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-06-1023 is a 2-way 0.062" pin and socket receptacle housing for crimp terminals without mounting ears. It is suitable for wire to wire applications.
- Mates with 03-06-2023 , 03-06-2024 , 03-06-7023
- Natural white colour
- Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
2Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-06-1023
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454