Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1032
Order Code1462839
Product RangeStandard .062" 1625
Also Known As1625-3R1, GTIN UPC EAN: 800753618701
Technical Datasheet
6,867 In Stock
44,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč5.543 | 
| 100+ | Kč3.912 | 
| 500+ | Kč3.436 | 
| 1000+ | Kč3.336 | 
| 2000+ | Kč3.311 | 
| 3000+ | Kč3.260 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč55.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1032
Order Code1462839
Product RangeStandard .062" 1625
Also Known As1625-3R1, GTIN UPC EAN: 800753618701
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions3Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-06-1032 is a 3-position pin and socket receptacle housing made of natural colour nylon. The 1625 series single row crimp housing mates with the 03-06-2031, 03-06-2032, 03-06-2033, 03-06-2034 socket housings. It is suitable for use with the 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854, 1778 male crimp terminals, male PC tail terminals and 1779 female PC tail terminals.
- UL94V-2 flammability rating
- Flexibility design
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
3Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-06-1032
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134