Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1122
Order Code2101988
Product RangeStandard .062" 1625
Also Known As1625-12R1, GTIN UPC EAN: 800754231213
Technical Datasheet
6,556 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč10.007 |
| 100+ | Kč7.750 |
| 500+ | Kč6.471 |
| 1000+ | Kč5.869 |
| 2000+ | Kč5.743 |
| 3000+ | Kč5.643 |
Price for:Each
Minimum: 10
Multiple: 10
Kč100.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1122
Order Code2101988
Product RangeStandard .062" 1625
Also Known As1625-12R1, GTIN UPC EAN: 800754231213
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions12Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-06-1122 is a 12-way 3-row standard 0.062-inch pin and socket receptacle housing without mounting ears. This pin and socket receptacle housing is suitable for use with female crimp terminals 1561, 4559, 4529, 2190, 2189, 1787, 1855, male crimp terminals 1560, 1786, 1854, 1778 male PC tail terminals, 1779 female PC tail terminals.
- 1.57mm diameter
- Maximum per contact current is 5A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
12Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-06-1122
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002