Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2031
Order Code3222541
Product RangeStandard .062" 1625
Technical Datasheet
1,877 In Stock
450 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč4.665 | 
| 100+ | Kč3.662 | 
| 500+ | Kč3.511 | 
| 1000+ | Kč3.361 | 
| 2000+ | Kč3.210 | 
| 3000+ | Kč3.060 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč46.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2031
Order Code3222541
Product RangeStandard .062" 1625
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions3Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779 Socket & 1560/1786/1854/1778 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
3Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779 Socket & 1560/1786/1854/1778 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 03-06-2031
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179