Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2061
Order Code1462808
Product RangeStandard .062" 1625
Also Known As1625-6P1, GTIN UPC EAN: 800753615243
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč26.585 | 
| 100+ | Kč23.249 | 
| 500+ | Kč19.261 | 
| 1000+ | Kč17.255 | 
| 2000+ | Kč15.926 | 
| 3000+ | Kč14.872 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč265.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2061
Order Code1462808
Product RangeStandard .062" 1625
Also Known As1625-6P1, GTIN UPC EAN: 800753615243
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions6Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-06-2061 is a 6-way 3-row standard 0.062-inch pin and socket plug housing without mounting ears. This pin and socket plug housing is suitable for use with 1560, 1561, 1786, 1854 crimp terminals.
- 1.57mm diameter
- Maximum per contact current is 5A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
6Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-06-2061
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001