Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2092
Order Code1462820
Product RangeStandard .062" 1625
Also Known As1625-9P1, GTIN UPC EAN: 800753615274
Technical Datasheet
633 In Stock
1,650 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč8.402 | 
| 100+ | Kč6.395 | 
| 500+ | Kč5.718 | 
| 1000+ | Kč5.442 | 
| 2000+ | Kč5.267 | 
| 3000+ | Kč5.091 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč84.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2092
Order Code1462820
Product RangeStandard .062" 1625
Also Known As1625-9P1, GTIN UPC EAN: 800753615274
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions9Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-06-2092 is a 1.57mm standard 0.062-inch plug and socket housing without mounting ears. It is suitable for use with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals.
- Natural colour
- Lock to mating part
- Nylon material
- 3 rows
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
9Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-06-2092
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001