Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2.909 |
| 100+ | Kč2.358 |
| 500+ | Kč1.956 |
| 1000+ | Kč1.851 |
| 2000+ | Kč1.803 |
| 3000+ | Kč1.756 |
Price for:Each
Minimum: 10
Multiple: 10
Kč29.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2024
Order Code3221699
Product RangeKK 254 7880
Product RangeKK 254 7880
No. of Positions2Ways
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880
No. of Positions
2Ways
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 10-11-2024
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000329