Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No160026-0001
Order Code3365169
Product RangestAK50h 160026
Technical Datasheet
9,213 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč22.798 |
100+ | Kč19.211 |
500+ | Kč17.155 |
1000+ | Kč14.070 |
2000+ | Kč12.741 |
3000+ | Kč11.386 |
Price for:Each
Minimum: 10
Multiple: 10
Kč227.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No160026-0001
Order Code3365169
Product RangestAK50h 160026
Technical Datasheet
Product RangestAK50h 160026
No. of Positions12Ways
For Use WithMolex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Product Overview
160026-0001 is a 12 circuits, key 1, 4 rows, stAK50h hybrid receptacle mates with 2005010121 stAK50h vertical hybrid header and 2005010121 stAK50h right angle hybrid header.
- Keying and locking to mating part
- Polarized
Technical Specifications
Product Range
stAK50h 160026
No. of Positions
12Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
IP Rating
-
Current Rating
30A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001