Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171565-1002
Order Code2413283
Product Range171565 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
48+ | Kč838.195 |
96+ | Kč826.382 |
144+ | Kč814.313 |
Price for:Each
Minimum: 48
Multiple: 48
Kč40,233.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171565-1002
Order Code2413283
Product Range171565 Series
Technical Datasheet
No. of Contacts76Contacts
Connector TypeZQSFP+
Contact Termination TypeThrough Hole
Product Range171565 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Contacts
76Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Connector Type
ZQSFP+
Product Range
171565 Series
Contact Material
Copper Alloy
Alternatives for 171565-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057456