Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171692-0102
Order Code2383181
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246840
Technical Datasheet
7,026 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč8.628 |
100+ | Kč6.571 |
500+ | Kč5.618 |
1000+ | Kč5.292 |
2000+ | Kč5.192 |
3000+ | Kč5.091 |
Price for:Each
Minimum: 10
Multiple: 10
Kč86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0102
Order Code2383181
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246840
Technical Datasheet
Product RangeMega-Fit 171692
No. of Positions2Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 171692-0102 is a 2-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- Maximum current per contact is 23A
- Black colour
- Operating temperature range from -40 to 120°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 171692
No. of Positions
2Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002377