Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0006
Order Code2433317
Product Range172704 Series
Also Known AsFL37S7-K121, GTIN UPC EAN: 889056019071
Technical Datasheet
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč85.774 |
| 10+ | Kč66.211 |
| 100+ | Kč58.938 |
| 250+ | Kč58.436 |
| 500+ | Kč58.186 |
| 1000+ | Kč57.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0006
Order Code2433317
Product Range172704 Series
Also Known AsFL37S7-K121, GTIN UPC EAN: 889056019071
Technical Datasheet
No. of Positions37Ways
No. of Contacts37Contacts
Connector TypeD Sub
D Sub Shell SizeDC
Connector Shell SizeDC
Product Range172704 Series
GenderSocket
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
37Ways
Connector Type
D Sub
Connector Shell Size
DC
Gender
Socket
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
37Contacts
D Sub Shell Size
DC
Product Range
172704 Series
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Technical Docs (1)
Alternatives for 172704-0006
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013