Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0008
Order Code2433309
Product Range172704 Series
Also Known AsFL50S7-K121, GTIN UPC EAN: 889056019095
Technical Datasheet
314 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč93.799 |
| 10+ | Kč79.504 |
| 100+ | Kč75.491 |
| 250+ | Kč61.948 |
| 500+ | Kč60.443 |
| 1000+ | Kč59.189 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0008
Order Code2433309
Product Range172704 Series
Also Known AsFL50S7-K121, GTIN UPC EAN: 889056019095
Technical Datasheet
No. of Contacts50Contacts
No. of Positions50Ways
Connector TypeD Sub
D Sub Shell SizeDD
Connector Shell SizeDD
Product Range172704 Series
GenderSocket
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL50S7-K121 is a 50-way standard D-sub crimp receptacle, FL series, shell made of steel with tin-plated finish. Insulator rear part made of PA66 and front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Contacts
50Contacts
Connector Type
D Sub
Connector Shell Size
DD
Gender
Socket
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Positions
50Ways
D Sub Shell Size
DD
Product Range
172704 Series
Connector Body Material
Steel Body
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0146