Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19154-0028
Order Code1689743
Product RangeInsulKrimp 19154 Series
Technical Datasheet
1,248 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10.659 |
| 10+ | Kč8.979 |
| 25+ | Kč8.126 |
| 50+ | Kč7.925 |
| 100+ | Kč7.725 |
| 250+ | Kč6.696 |
| 500+ | Kč6.471 |
| 1000+ | Kč6.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0028
Order Code1689743
Product RangeInsulKrimp 19154 Series
Technical Datasheet
Insulator ColourYellow
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
5mm²
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
10AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Alternatives for 19154-0028
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002286
Product traceability