Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19403-1310
Order Code3048805
Product RangeSCPC 19403
Technical Datasheet
141 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč243.778 |
| 10+ | Kč238.762 |
| 25+ | Kč228.980 |
| 100+ | Kč218.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19403-1310
Order Code3048805
Product RangeSCPC 19403
Technical Datasheet
No. of Contacts2Contacts
Product RangeSCPC 19403
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
Pitch Spacing10.1mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Product Overview
19403-1310 is a 19403 series self-contained power connector for 2 circuit round cable with ground.
- 20A current maximum per contact
- 600V voltage maximum
- Single row, vertical orientation and IDT or Pierce termination interface style
- 2 loaded circuits and 2 maximum circuits
- Durability (mating cycles max) is 250
- Features lock to mating part and polarized to mating part
- High copper alloy metal material and Tin plating mating material
- Clear natural polycarbonate, polyester resin
- 14AWG wire size
- Operating temperature range from -35° to +85°C
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
10.1mm
Contact Gender
Pin, Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
SCPC 19403
Contact Termination Type
IDC / IDT
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298