Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200277-1205
Order Code3359793
Product RangeNano-Fit 200277
Technical Datasheet
6,543 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč7.374 |
| 100+ | Kč6.270 |
| 500+ | Kč5.442 |
| 1000+ | Kč4.891 |
| 2000+ | Kč4.740 |
| 3000+ | Kč4.590 |
Price for:Each
Minimum: 10
Multiple: 10
Kč73.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1205
Order Code3359793
Product RangeNano-Fit 200277
Technical Datasheet
Product RangeNano-Fit 200277
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Series Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano-Fit 200277
No. of Positions
5Ways
For Use With
Molex Nano-Fit 201447 Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 200277-1205
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134