Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200488-2005
Order Code3690429
Product RangeMini-Fit Sigma 200488
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.179 |
100+ | Kč8.753 |
500+ | Kč8.728 |
1000+ | Kč8.678 |
2000+ | Kč8.427 |
Price for:Each
Minimum: 10
Multiple: 10
Kč91.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200488-2005
Order Code3690429
Product RangeMini-Fit Sigma 200488
Technical Datasheet
Product RangeMini-Fit Sigma 200488
No. of Positions5Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 200488 series 4.20mm pitch, single row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Panel mount
- Mates Mini-Fit Sigma receptacle housing 2004531005
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 200488
No. of Positions
5Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 200488-2005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023