Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč10.333 |
| 100+ | Kč9.480 |
| 500+ | Kč8.803 |
| 1000+ | Kč8.101 |
| 2000+ | Kč7.950 |
| 3000+ | Kč7.775 |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- Two-piece terminal position assurance feature reduces assembly error results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Mates with 172952 Micro-Fit TPA receptacle housing, 43025 Micro-Fit 3.0 receptacle housing
- Use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Telecommunications
Technical Specifications
Micro-Fit 3.0 TPA 203632
12Ways
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Plug
3mm
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 203632-1200
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate