Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1000+ | Kč41.382 | 
| 3000+ | Kč40.630 | 
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč41,382.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001
Order Code2990518
Product Range206649
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206649
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206649
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008