Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No208482-0150
Order Code3862531
Product Range208482 Series
Technical Datasheet
1,984 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.411 |
| 10+ | Kč49.157 |
| 25+ | Kč47.652 |
| 50+ | Kč46.398 |
| 100+ | Kč45.395 |
| 500+ | Kč44.642 |
Price for:Each
Minimum: 1
Multiple: 1
Kč50.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208482-0150
Order Code3862531
Product Range208482 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain5.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range208482 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
5.7dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
208482 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001