Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2087
Order Code3863907
Product RangeKK 254 2695
Technical Datasheet
4,760 In Stock
1,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč7.323 |
100+ | Kč5.693 |
500+ | Kč5.543 |
1000+ | Kč5.016 |
2000+ | Kč4.991 |
3000+ | Kč4.966 |
Price for:Each
Minimum: 10
Multiple: 10
Kč73.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2087
Order Code3863907
Product RangeKK 254 2695
Technical Datasheet
Product RangeKK 254 2695
No. of Positions8Ways
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
the 22-01-2087 is an 8-position crimp terminal housing from the KK 254 series (also known as the 2695 series), designed for wire-to-board signal applications. It features a single-row configuration with a 2.54 mm pitch and is made from UL 94V-0 rated nylon in a natural colour.
- Series: KK 254 (also known as 2695 series)
- Positions: 8
- Pitch: 2.54 mm (0.1 inch)
- Termination Style: Crimp
- Wire Gauge Supported: 22AWG to 30AWG
- Voltage Rating: Up to 250 V
- Material: UL 94V-0 rated nylon
Technical Specifications
Product Range
KK 254 2695
No. of Positions
8Ways
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 22-01-2087
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134