Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No3061022
Order Code1079891
Product RangeStandard .062" 1625
Also Known As03-06-1022, GTIN UPC EAN: 800753692749
Technical Datasheet
1,703 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč4.539 | 
| 100+ | Kč4.389 | 
| 500+ | Kč4.213 | 
| 1000+ | Kč4.063 | 
| 2000+ | Kč3.887 | 
| 3000+ | Kč3.737 | 
Price for:Each
Minimum: 10
Multiple: 10
Kč45.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3061022
Order Code1079891
Product RangeStandard .062" 1625
Also Known As03-06-1022, GTIN UPC EAN: 800753692749
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions2Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Free-hanging or panel mount housing version available
- Round terminals may be oriented in any direction
- Passive (friction) lock
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
2Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 3061022
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000782