Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42816-0512
Order Code3075813
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800754381819
Technical Datasheet
4,835 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49.658 |
| 10+ | Kč43.388 |
| 100+ | Kč36.115 |
| 250+ | Kč32.353 |
| 500+ | Kč29.845 |
| 1000+ | Kč27.839 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0512
Order Code3075813
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800754381819
Technical Datasheet
Product RangeMini-Fit Sr. 42816
No. of Positions5Ways
Pitch Spacing10mm
For Use With42815 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
42816-0512 is a 10mm pitch, 5 circuit, single row Mini-Fit Sr. receptacle housing mates with 42818 10.00mm pitch mini-1fit Sr. single row plug housings, 42819 mini-fit Sr. vertical single row headers and 42820 mini-fit Sr. right-angle single row headers.
- Black polyester material
- Operating temperature range from -40° to +105°C
- Polarized to mating part, lock to mating part
Technical Specifications
Product Range
Mini-Fit Sr. 42816
No. of Positions
5Ways
For Use With
42815 Crimp Terminal
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 42816-0512
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007