Print Page
366 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.154 |
10+ | Kč44.642 |
100+ | Kč40.379 |
250+ | Kč38.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43223-6101
Order Code2612385
Product Range43223
Also Known AsA432236101, GTIN UPC EAN: 800754380089
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3, Cat4
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range43223
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3, Cat4
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43223
Connector Type
RJ11
Port Configuration
1 x 2 (Ganged)
No. of Contacts
6Contacts
IP Rating
-
No. of Ports
2Ports
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43223-6101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245