Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No47151-1051
Order Code2612253
Product Range47151
Also Known AsGTIN UPC EAN: 822350885492
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range47151
SVHCNo SVHC (25-Jun-2020)
Product Overview
0.50mm pitch HDMI receptacle connector mates with 88768 series HDMI cable assembly, 88764 series and 88767 series HDMI adapter. This connector satisfies HDMI 1.4 specification mechanical and electrical requirements.
- Right-angle without flange
- Current rating is 0.5A
- Voltage rating is 40VDC
- Shielded HDMI receptacle
Applications
Portable Devices, Smartphones
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47151
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454