Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47272-0001.
Order Code2411402
Product Range47272 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč141.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč141,240.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47272-0001.
Order Code2411402
Product Range47272 Series
Technical Datasheet
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product Range47272 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47272 Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (14-Jun-2023)
Alternatives for 47272-0001.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004153