Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47272-0029
Order Code3862536
Product Range47272 Series
Technical Datasheet
8,500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | Kč75.240 |
| 750+ | Kč73.735 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
Kč18,810.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47272-0029
Order Code3862536
Product Range47272 Series
Technical Datasheet
No. of Contacts20Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product Range47272 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
47272 Series
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001