Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | Kč44.019 |
Product Information
Product Overview
The 47352-1001 is a 8-way 1-port surface mount microSD Card Connector with gold-plated contacts and VSS (Supply Voltage Ground) detect switch. This 47352 series card connector comes with a high temperature thermoplastic resin housing. It can be used with microSD card. Molex is a leader in the development of SD memory card connectors by providing space savings and design flexibility with end-user options and protective features. With many mobile devices growing smaller and memory demands increasing, there is a need for removable storage devices to be more compact than ever without giving up storage space. Molex SD memory card connector address end-user issues such as card fly-out and sticking problems. Their consumer-friendly designs also make card extraction easier, offer a variety of ejector types and provide polarization features to prevent incorrect card insertion. And features such as shielding and anti-stubbing provide card protection.
- Black color
- UL94V-0 Flammability rating
- Keying to mating part
- Card polarization features prevent incorrect card insertion
- Gold-plated beveled contacts secure electrical connection
- Assure secure PCB retention or space savings
- ESD protection and grounding support
- 0.5A Maximum current per contact
- 100VDC Maximum voltage
Applications
Consumer Electronics
Technical Specifications
MicroSD
Micro SD
Copper Alloy
47352
Push-Push
8Contacts
Gold Plated Contacts
No SVHC (25-Jun-2025)
Alternatives for 4735-21001
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate