Print Page
353 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč74.488 |
| 10+ | Kč63.703 |
| 25+ | Kč62.700 |
| 50+ | Kč61.697 |
| 100+ | Kč60.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47950-1011
Order Code2779737
Product Range47950
Also Known AsGTIN UPC EAN: 0884982682047
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.8GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain4.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range47950
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Product Overview
- 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
- 150mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 35.90mm x 15.90mm x 0.10mm (L x W x H) size
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.9GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Frequency Min
4.8GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
47950
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008