Print Page
3,157 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč108.847 | 
| 35+ | Kč79.002 | 
| 105+ | Kč71.729 | 
| 280+ | Kč67.214 | 
| 700+ | Kč65.960 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč108.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500901-0801
Order Code1344008
Product RangeLaneLink
Also Known AsGTIN UPC EAN: 822348805297
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeLaneLink
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect switch
- Brake feature
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
LaneLink
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 500901-0801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361