Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501646-2200
Order Code3221809
Product RangeiGrid 501646
Technical Datasheet
2,211 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč9.606 |
| 100+ | Kč8.853 |
| 500+ | Kč8.101 |
| 1000+ | Kč7.925 |
| 2000+ | Kč7.775 |
| 3000+ | Kč7.599 |
Price for:Each
Minimum: 10
Multiple: 10
Kč96.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-2200
Order Code3221809
Product RangeiGrid 501646
Technical Datasheet
Product RangeiGrid 501646
No. of Positions22Ways
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
iGrid 501646
No. of Positions
22Ways
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 501646-2200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733