Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501827-0101
Order Code3103049
Product RangeCMC 501827
Technical Datasheet
9,500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2.784 |
| 100+ | Kč2.759 |
| 500+ | Kč2.734 |
| 1000+ | Kč2.400 |
| 2000+ | Kč2.317 |
| 3000+ | Kč2.235 |
Minimum: 10
Multiple: 10
Kč27.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501827-0101
Order Code3103049
Product RangeCMC 501827
Technical Datasheet
Product RangeCMC 501827
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex 501820 Series Plug Housing
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
CMC 501827
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Molex 501820 Series Plug Housing
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16