Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504050-1191
Order Code3225304
Product RangePico-Lock 504050 Series
Technical Datasheet
8,100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2700+ | Kč21.970 |
| 8100+ | Kč21.519 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 2700
Kč59,319.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-1191
Order Code3225304
Product RangePico-Lock 504050 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeSurface Mount
Product RangePico-Lock 504050 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
504050-1191 is a 504050 series, single row, 1.5mm pitch, shrouded Pico-Lock PCB header.
- Surface mount termination interface style and right angle orientation
- 11 loaded circuits
- 30 mating cycles max durability
- 94V-0 flammability
- Features lock to mating part and polarized to mating part
- 2mm mated height
- Copper alloy metal and gold plating mating
- 150V AC (RMS)/DC maximum voltage and 3.5A maximum per contact current
- Operating temperature range from -40° to +105°C
- High temperature thermoplastic resin
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
11Contacts
Product Range
Pico-Lock 504050 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244