Print Page
277 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58.186 |
| 10+ | Kč52.919 |
| 100+ | Kč33.106 |
| 250+ | Kč29.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč58.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505020-0692
Order Code2524061
Product Range505020
Also Known AsGTIN UPC EAN: 889056090223
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range505020
SVHCNo SVHC (25-Jun-2020)
Alternatives for 505020-0692
1 Product Found
Product Overview
Micro-SIM card SMT connector with pin-eject type provide low profile, easy card insertion and removal and secure electrical contact for ultrathin mobile devices.
- Card polarization prevents card tray from being inserted incorrectly
- Anti-buckling contact design
- Dual hook locks
- Voltage rating is 10V
- Current rating is 0.5A
- Black LCP housing and copper alloy contacts
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Copper Alloy
Product Range
505020
Connector Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001219