Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55091-1674
Order Code2614889
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348192427
Technical Datasheet
1,293 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč256.819 | 
| 25+ | Kč197.881 | 
| 75+ | Kč193.367 | 
| 200+ | Kč190.608 | 
| 500+ | Kč190.357 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč256.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-1674
Order Code2614889
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348192427
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55091
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 55091-1674 from Molex is a 0.635mm pitch dual row, SlimStack header. This header is made of copper alloy material with gold material plating and tin terminal plating. It mates with SlimStack receptacle 52760, 52837, 52885 and 52901.
- Vertical orientation
- 160 circuits (loaded), PCB retention, PCB locator & no breakaway
- Maximum durability of 50 mating cycles
- Robotic placement metal cap
- Surface mount termination interface style
- Operating temperature range from -55°C to +85°C
- Maximum 0.5A current per contact, maximum 100V voltage
- Black colour resin
- UL E29179 certified
- 6mm stacking height, polarized to PCB and non stackable
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 55091
Alternatives for 55091-1674
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001753