Print Page
Image is for illustrative purposes only. Please refer to product description.
40,595 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3.160 |
| 100+ | Kč3.135 |
| 500+ | Kč3.110 |
| 1000+ | Kč3.085 |
| 2000+ | Kč3.060 |
| 3000+ | Kč3.035 |
Price for:Each
Minimum: 10
Multiple: 10
Kč31.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-0300
Order Code3365105
Product RangeDuraClik ISL 560123
Product RangeDuraClik ISL 560123
No. of Positions3Ways
Pitch Spacing2mm
For Use WithDuraClik ISL 560123 Series Socket Contatcs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik ISL 560123
No. of Positions
3Ways
For Use With
DuraClik ISL 560123 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 560123-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001